Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP1BL

DigiKey Part Number
SC3568-ND
Manufacturer
Manufacturer Product Number
VMMP1BL
Description
CABLE M-M MICRO-WECO 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
1.00' (304.80mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Blue
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 003,07000 Kč1 003,07 Kč
10852,66600 Kč8 526,66 Kč
25799,29320 Kč19 982,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 003,07000 Kč
Unit Price with VAT:1 213,71470 Kč
Alternate Color
CABLE M-M MICRO-WECO 1' GRN
In-Stock: 25
Unit Price: 1 003,07000 Kč
CABLE M-M MICRO-WECO 1' BLK
In-Stock: 25
Unit Price: 1 120,45000 Kč
CABLE M-M MICRO-WECO 1' GRY
In-Stock: 0
Unit Price: 890,87800 Kč
CABLE M-M MICRO-WECO 1'
In-Stock: 0
Unit Price: 890,87800 Kč
CABLE M-M MICRO-WECO 1' RED
In-Stock: 25
Unit Price: 1 122,55000 Kč
Alternate Length
CABLE M-M MICRO-WECO 3' BLU
In-Stock: 0
Unit Price: 975,78560 Kč
CABLE M-M MICRO-WECO 10' BLU
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 2' BLU
In-Stock: 0
Unit Price: 827,95960 Kč
CABLE M-M MICRO-WECO 4' BLU
In-Stock: 5
Unit Price: 1 105,75000 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 1 010,54120 Kč