
VMMP4BL | |
|---|---|
DigiKey Part Number | SC3592-ND |
Manufacturer | |
Manufacturer Product Number | VMMP4BL |
Description | CABLE M-M MICRO-WECO 4' BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Blue | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,75000 Kč | 1 105,75 Kč |
| Unit Price without VAT: | 1 105,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,95750 Kč |











