Cable Assembly 4.0' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP4R

DigiKey Part Number
SC3597-ND
Manufacturer
Manufacturer Product Number
VMMP4R
Description
CABLE M-M MICRO-WECO 4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.0' (1.22m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
4.0' (1.22m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Red
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 105,75000 Kč1 105,75 Kč
Unit Price without VAT:1 105,75000 Kč
Unit Price with VAT:1 337,95750 Kč
Alternate Color
CABLE M-M MICRO-WECO 4' BLK
In-Stock: 0
Unit Price: 881,11800 Kč
CABLE M-M MICRO-WECO 4' BLU
In-Stock: 5
Unit Price: 1 105,75000 Kč
CABLE M-M MICRO-WECO 4'
In-Stock: 5
Unit Price: 1 105,75000 Kč
CABLE M-M MICRO-WECO 4'
In-Stock: 0
Unit Price: 881,11800 Kč
CABLE M-M MICRO-WECO 4' ORG
In-Stock: 0
Unit Price: 937,30880 Kč
Alternate Length
CABLE M-M MICRO-WECO 2' RED
In-Stock: 25
Unit Price: 1 134,94000 Kč
CABLE M-M MICRO-WECO 1' RED
In-Stock: 25
Unit Price: 1 122,55000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 3' RED
In-Stock: 12
Unit Price: 1 163,08000 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 967,49560 Kč