Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP9R | |
|---|---|
DigiKey Part Number | SC3637-ND |
Manufacturer | |
Manufacturer Product Number | VMMP9R |
Description | CABLE M-M MICRO-WECO 9' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.0' (2.75m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 9.0' (2.75m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 063,02800 Kč | 26 575,70 Kč |
| Unit Price without VAT: | 1 063,02800 Kč |
|---|---|
| Unit Price with VAT: | 1 286,26388 Kč |













