EP913DS23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP913DS23

DigiKey Part Number
SC2143-ND
Manufacturer
Manufacturer Product Number
EP913DS23
Description
SWITCH PUSH SPDT-MBB 0.25A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT (MBB) Standard Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,51000 Kč469,51 Kč
10405,16400 Kč4 051,64 Kč
25381,99720 Kč9 549,93 Kč
50365,32480 Kč18 266,24 Kč
100349,35030 Kč34 935,03 Kč
300325,39100 Kč97 617,30 Kč
500314,79296 Kč157 396,48 Kč
Manufacturers Standard Package
Unit Price without VAT:469,51000 Kč
Unit Price with VAT:568,10710 Kč