
EP913DS20 | |
---|---|
DigiKey Part Number | SC2142-ND |
Manufacturer | |
Manufacturer Product Number | EP913DS20 |
Description | SWITCH PUSH SPDT-MBB 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT (MBB) Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 469,51000 Kč | 469,51 Kč |
10 | 405,16400 Kč | 4 051,64 Kč |
25 | 381,99720 Kč | 9 549,93 Kč |
50 | 365,32480 Kč | 18 266,24 Kč |
100 | 349,35030 Kč | 34 935,03 Kč |
300 | 325,39100 Kč | 97 617,30 Kč |
500 | 314,79296 Kč | 157 396,48 Kč |
Unit Price without VAT: | 469,51000 Kč |
---|---|
Unit Price with VAT: | 568,10710 Kč |