



ED903 | |
|---|---|
DigiKey Part Number | SC2470-ND |
Manufacturer | |
Manufacturer Product Number | ED903 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 250mA (DC) |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Free Hanging | Color - Actuator/Cap Red |
Type Standard | Termination Style Solder Lug |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 10 | 510,62900 Kč | 5 106,29 Kč |
| 25 | 481,41680 Kč | 12 035,42 Kč |
| 50 | 460,38540 Kč | 23 019,27 Kč |
| 100 | 440,23990 Kč | 44 023,99 Kč |
| 300 | 410,02443 Kč | 123 007,33 Kč |
| 500 | 396,65726 Kč | 198 328,63 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |






