
E903 | |
|---|---|
DigiKey Part Number | SC2701-ND |
Manufacturer | |
Manufacturer Product Number | E903 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 250mA (DC) |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Free Hanging | Color - Actuator/Cap Red |
Type Standard | Termination Style Solder Lug |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 10 | 422,96300 Kč | 4 229,63 Kč |
| 25 | 398,77720 Kč | 9 969,43 Kč |
| 50 | 381,36980 Kč | 19 068,49 Kč |
| 100 | 364,69540 Kč | 36 469,54 Kč |
| 300 | 339,68043 Kč | 101 904,13 Kč |
| 500 | 328,61660 Kč | 164 308,30 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |




