
EP913 | |
|---|---|
DigiKey Part Number | SC2714-ND |
Manufacturer | |
Manufacturer Product Number | EP913 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 385,25000 Kč | 3 852,50 Kč |
| 25 | 363,22360 Kč | 9 080,59 Kč |
| 50 | 347,37420 Kč | 17 368,71 Kč |
| 100 | 332,18840 Kč | 33 218,84 Kč |
| 300 | 309,41183 Kč | 92 823,55 Kč |
| 500 | 299,33572 Kč | 149 667,86 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |







