
EN2P3M20PK | |
|---|---|
DigiKey Part Number | SC1615-ND |
Manufacturer | |
Manufacturer Product Number | EN2P3M20PK |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P3M20PK Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P3M20P | Switchcraft Inc. | 0 | SC1616-ND | 226,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 208,70100 Kč | 2 087,01 Kč |
| 25 | 195,62440 Kč | 4 890,61 Kč |
| 50 | 186,28540 Kč | 9 314,27 Kč |
| 100 | 177,39480 Kč | 17 739,48 Kč |
| 300 | 164,16963 Kč | 49 250,89 Kč |
| 500 | 158,36374 Kč | 79 181,87 Kč |
| 1 000 | 150,81509 Kč | 150 815,09 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |










