



EN2C3F20G2W | |
|---|---|
DigiKey Part Number | SC1667-ND |
Manufacturer | |
Manufacturer Product Number | EN2C3F20G2W |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2C3F20G2W Models |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.140" ~ 0.180" (3.56mm ~ 4.57mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 229,31870 Kč | 22 931,87 Kč |
| Unit Price without VAT: | 229,31870 Kč |
|---|---|
| Unit Price with VAT: | 277,47563 Kč |






