Parametric Equivalent

EN2P3M20P | |
|---|---|
DigiKey Part Number | SC1616-ND |
Manufacturer | |
Manufacturer Product Number | EN2P3M20P |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P3M20P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P3M20PK | Switchcraft Inc. | 0 | SC1615-ND | 245,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 192,66300 Kč | 1 926,63 Kč |
| 25 | 180,58360 Kč | 4 514,59 Kč |
| 50 | 171,96200 Kč | 8 598,10 Kč |
| 100 | 163,75320 Kč | 16 375,32 Kč |
| 300 | 151,54510 Kč | 45 463,53 Kč |
| 500 | 146,18580 Kč | 73 092,90 Kč |
| 1 000 | 139,21588 Kč | 139 215,88 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |










