



EN2C3F20DC | |
|---|---|
DigiKey Part Number | SC1671-ND |
Manufacturer | |
Manufacturer Product Number | EN2C3F20DC |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications Communication Systems, Industrial, Marine, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,77000 Kč | 335,77 Kč |
| 10 | 285,34500 Kč | 2 853,45 Kč |
| 25 | 267,48440 Kč | 6 687,11 Kč |
| 50 | 254,71240 Kč | 12 735,62 Kč |
| 100 | 242,55990 Kč | 24 255,99 Kč |
| 300 | 224,48097 Kč | 67 344,29 Kč |
| 500 | 216,54474 Kč | 108 272,37 Kč |
| 1 000 | 206,22377 Kč | 206 223,77 Kč |
| Unit Price without VAT: | 335,77000 Kč |
|---|---|
| Unit Price with VAT: | 406,28170 Kč |






