
EN2P3M20 | |
|---|---|
DigiKey Part Number | SC1618-ND |
Manufacturer | |
Manufacturer Product Number | EN2P3M20 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2P3M20 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| 10 | 177,18800 Kč | 1 771,88 Kč |
| 25 | 166,08480 Kč | 4 152,12 Kč |
| 50 | 158,15560 Kč | 7 907,78 Kč |
| 100 | 150,60590 Kč | 15 060,59 Kč |
| 300 | 139,37730 Kč | 41 813,19 Kč |
| 500 | 134,44706 Kč | 67 223,53 Kč |
| 1 000 | 128,03734 Kč | 128 037,34 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |











