
EN2C3F20G3 | |
|---|---|
DigiKey Part Number | SC1672-ND |
Manufacturer | |
Manufacturer Product Number | EN2C3F20G3 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.220" (4.57mm ~ 5.59mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,08000 Kč | 309,08 Kč |
| 10 | 262,65400 Kč | 2 626,54 Kč |
| 25 | 246,20320 Kč | 6 155,08 Kč |
| 50 | 234,44920 Kč | 11 722,46 Kč |
| 100 | 223,26230 Kč | 22 326,23 Kč |
| 300 | 206,62170 Kč | 61 986,51 Kč |
| 500 | 199,31560 Kč | 99 657,80 Kč |
| 1 000 | 189,81571 Kč | 189 815,71 Kč |
| Unit Price without VAT: | 309,08000 Kč |
|---|---|
| Unit Price with VAT: | 373,98680 Kč |






