



BPJR04AUX | |
|---|---|
DigiKey Part Number | SC2448-ND |
Manufacturer | |
Manufacturer Product Number | BPJR04AUX |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Active | Insulation Color Yellow |
Connector Type Phono (RCA) Jack | Contact Material - Plating Gold |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.134" (3.40mm ID), 0.325" (8.25mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 3/8"-32 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,66700 Kč | 876,67 Kč |
| 25 | 82,16920 Kč | 2 054,23 Kč |
| 50 | 78,24280 Kč | 3 912,14 Kč |
| 100 | 74,50510 Kč | 7 450,51 Kč |
| 300 | 68,94833 Kč | 20 684,50 Kč |
| 500 | 66,50822 Kč | 33 254,11 Kč |
| 1 000 | 63,33606 Kč | 63 336,06 Kč |
| 2 500 | 59,37504 Kč | 148 437,60 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |















