




3505FX | |
|---|---|
DigiKey Part Number | SC1984-ND |
Manufacturer | |
Manufacturer Product Number | 3505FX |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 3505FX Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Active | Insulation Color White |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,70700 Kč | 1 087,07 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,02760 Kč | 4 851,38 Kč |
| 100 | 92,39750 Kč | 9 239,75 Kč |
| 250 | 86,61256 Kč | 21 653,14 Kč |
| 500 | 82,48014 Kč | 41 240,07 Kč |
| 1 000 | 78,54659 Kč | 78 546,59 Kč |
| 2 500 | 73,63528 Kč | 184 088,20 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |




