Power Barrel Connector Plug 1.30mm ID (0.051"), 3.80mm OD (0.150") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860Z

DigiKey Part Number
137-860Z-ND
Manufacturer
Manufacturer Product Number
860Z
Description
DC POWER PLUG, Z SERIES, 1.3MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.30mm ID (0.051"), 3.80mm OD (0.150") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Cable Clamp
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Mating Length/Depth
0.374" (9.50mm)
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.80mm OD (0.150")
Contact Material - Plating
Tin
Actual Diameter
0.051" (1.30mm ID), 0.150" (3.80mm OD)
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10166,64000 Kč1 666,40 Kč
25156,19160 Kč3 904,79 Kč
50148,73300 Kč7 436,65 Kč
100141,63570 Kč14 163,57 Kč
300131,07510 Kč39 322,53 Kč
500126,43862 Kč63 219,31 Kč
1 000120,40967 Kč120 409,67 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč