



RAPC732X | |
|---|---|
DigiKey Part Number | RAPC732X-ND |
Manufacturer | |
Manufacturer Product Number | RAPC732X |
Description | CONN POWER JACK SOLDER EYELET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC732X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.048" (1.22mm ID), 0.169" (4.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 43,29800 Kč | 1 082,45 Kč |
| 50 | 41,23160 Kč | 2 061,58 Kč |
| 100 | 39,26210 Kč | 3 926,21 Kč |
| 300 | 36,33213 Kč | 10 899,64 Kč |
| 500 | 35,04566 Kč | 17 522,83 Kč |
| 1 000 | 33,37338 Kč | 33 373,38 Kč |
| 2 500 | 31,28534 Kč | 78 213,35 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


