
S760Z | |
|---|---|
DigiKey Part Number | 137-S760Z-ND |
Manufacturer | |
Manufacturer Product Number | S760Z |
Description | DC POWER PLUG, Z SERIES, 2.0MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp |
Packaging Bulk | Insulation Color White |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.079" (2.00mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 106,13400 Kč | 1 061,34 Kč |
| 25 | 99,47240 Kč | 2 486,81 Kč |
| 50 | 94,72160 Kč | 4 736,08 Kč |
| 100 | 90,19800 Kč | 9 019,80 Kč |
| 300 | 83,46997 Kč | 25 040,99 Kč |
| 500 | 80,51682 Kč | 40 258,41 Kč |
| 1 000 | 76,67671 Kč | 76 676,71 Kč |
| 2 500 | 71,88190 Kč | 179 704,75 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |







