
732AU | |
|---|---|
DigiKey Part Number | 137-732AU-ND |
Manufacturer | |
Manufacturer Product Number | 732AU |
Description | SEALED UNMATED DC POWER JACK, 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051") Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 1.30mm ID (0.051") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,48000 Kč | 372,48 Kč |
| 10 | 316,58600 Kč | 3 165,86 Kč |
| 25 | 296,75720 Kč | 7 418,93 Kč |
| 50 | 282,59620 Kč | 14 129,81 Kč |
| 100 | 269,11310 Kč | 26 911,31 Kč |
| 300 | 249,05570 Kč | 74 716,71 Kč |
| 500 | 240,24910 Kč | 120 124,55 Kč |
| Unit Price without VAT: | 372,48000 Kč |
|---|---|
| Unit Price with VAT: | 450,70080 Kč |







