Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZH470M1HTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZH470M1HTR-0607STR-ND - Tape & Reel (TR) 4403-VZH470M1HTR-0607SCT-ND - Cut Tape (CT) 4403-VZH470M1HTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH470M1HTR-0607S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 129.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 10 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| 2 000 | 1,92006 Kč | 3 840,12 Kč |
| 3 000 | 1,82837 Kč | 5 485,11 Kč |
| 5 000 | 1,72604 Kč | 8 630,20 Kč |
| 7 000 | 1,66589 Kč | 11 661,23 Kč |
| 10 000 | 1,60775 Kč | 16 077,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







