
CED1H470MCB6377F2 | |
|---|---|
DigiKey Part Number | 4191-CED1H470MCB6377F2TR-ND - Tape & Reel (TR) 4191-CED1H470MCB6377F2CT-ND - Cut Tape (CT) 4191-CED1H470MCB6377F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1H470MCB6377F2 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 500 | 2,94224 Kč | 1 471,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,67662 Kč | 2 676,62 Kč |
| 2 000 | 2,45551 Kč | 4 911,02 Kč |
| 3 000 | 2,34394 Kč | 7 031,82 Kč |
| 5 000 | 2,21953 Kč | 11 097,65 Kč |
| 7 000 | 2,14636 Kč | 15 024,52 Kč |
| 10 000 | 2,07565 Kč | 20 756,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

