47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060645008

DigiKey Part Number
732-8548-2-ND - Tape & Reel (TR)
732-8548-1-ND - Cut Tape (CT)
732-8548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060645008
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060645008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120.25 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
509,95300 Kč497,65 Kč
1008,67220 Kč867,22 Kč
2507,70628 Kč1 926,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,74036 Kč6 066,32 Kč
1 8006,42539 Kč11 565,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč