
476AXZ050M | |
|---|---|
DigiKey Part Number | 1572-476AXZ050MTR-ND - Tape & Reel (TR) 1572-476AXZ050MCT-ND - Cut Tape (CT) 1572-476AXZ050MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476AXZ050M |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.233Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,01430 Kč | 501,43 Kč |
| 500 | 4,32852 Kč | 2 164,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,97408 Kč | 3 974,08 Kč |
| 2 000 | 3,60819 Kč | 7 216,38 Kč |
| 3 000 | 3,43730 Kč | 10 311,90 Kč |
| 5 000 | 3,26523 Kč | 16 326,15 Kč |
| 7 000 | 3,16698 Kč | 22 168,86 Kč |
| 10 000 | 3,06936 Kč | 30 693,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

