
VEJ470M1HTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEJ470M1HTR-0607STR-ND - Tape & Reel (TR) 4403-VEJ470M1HTR-0607SCT-ND - Cut Tape (CT) 4403-VEJ470M1HTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ470M1HTR-0607S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 98 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 500 | 2,27744 Kč | 1 138,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,06242 Kč | 2 062,42 Kč |
| 2 000 | 1,88363 Kč | 3 767,26 Kč |
| 3 000 | 1,79337 Kč | 5 380,11 Kč |
| 5 000 | 1,69261 Kč | 8 463,05 Kč |
| 7 000 | 1,63337 Kč | 11 433,59 Kč |
| 10 000 | 1,57611 Kč | 15 761,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

