47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA470M1EBK-0511S

DigiKey Part Number
4403-RJA470M1EBK-0511S-ND
Manufacturer
Manufacturer Product Number
RJA470M1EBK-0511S
Description
CAP ALUM 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
97 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXK470M1EBK-0511SSurge1 0004403-RXK470M1EBK-0511S-ND4,62000 KčParametric Equivalent
RXW470M1EBK-0511SSurge9164403-RXW470M1EBK-0511S-ND4,62000 KčParametric Equivalent
476KXM025MCORNELL DUBILIER KNOWLES24 771476KXM025M-ND5,46000 KčParametric Equivalent
860080472002Würth Elektronik5 185732-9018-1-ND2,73000 KčParametric Equivalent
860160472007Würth Elektronik2 237732-9507-1-ND3,57000 KčParametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,45700 Kč24,57 Kč
501,75960 Kč87,98 Kč
1001,54130 Kč154,13 Kč
5001,17966 Kč589,83 Kč
1 0001,06817 Kč1 068,17 Kč
3 0000,93042 Kč2 791,26 Kč
5 0000,87961 Kč4 398,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč