47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160472007

DigiKey Part Number
732-9507-1-ND - Cut Tape (CT)
732-9507-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160472007
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160472007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115.44 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
222 mA @ 100 kHz
Part Status
Active
Impedance
1.37 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EY1E470MP20511UChinsan (Elite)4544191-EY1E470MP20511UCT-ND2,52000 KčParametric Equivalent
EY1V470MP20511EP5UChinsan (Elite)5604191-EY1V470MP20511EP5UCT-ND3,36000 KčParametric Equivalent
RXW470M1EBK-0511SSurge9164403-RXW470M1EBK-0511S-ND4,62000 KčParametric Equivalent
In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
503,10780 Kč155,39 Kč
1002,70870 Kč270,87 Kč
2502,41476 Kč603,69 Kč
5002,09980 Kč1 049,90 Kč
1 0002,01581 Kč2 015,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,01581 Kč4 031,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč