
EY1E470MP20511U | |
|---|---|
DigiKey Part Number | 4191-EY1E470MP20511UCT-ND - Cut Tape (CT) 4191-EY1E470MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1E470MP20511U |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 205 mA @ 100 kHz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.95Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1V470MP20511EP5U | Chinsan (Elite) | 560 | 4191-EY1V470MP20511EP5UCT-ND | 0,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,07500 Kč | 53,75 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 500 | 0,69126 Kč | 345,63 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54868 Kč | 1 097,36 Kč |
| 4 000 | 0,49471 Kč | 1 978,84 Kč |
| 6 000 | 0,46738 Kč | 2 804,28 Kč |
| 10 000 | 0,43688 Kč | 4 368,80 Kč |
| 14 000 | 0,41896 Kč | 5 865,44 Kč |
| 20 000 | 0,40161 Kč | 8 032,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

