
RXW470M1EBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW470M1EBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW470M1EBK-0511S |
Description | CAP ALUM 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Packaging Bulk | Impedance 600 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160472007 | Würth Elektronik | 2 237 | 732-9507-1-ND | 3,57000 Kč | Parametric Equivalent |
| EY1E470MP20511U | Chinsan (Elite) | 454 | 4191-EY1E470MP20511UCT-ND | 2,52000 Kč | Parametric Equivalent |
| EY1V470MP20511EP5U | Chinsan (Elite) | 560 | 4191-EY1V470MP20511EP5UCT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,30860 Kč | 654,30 Kč |
| 1 000 | 1,18765 Kč | 1 187,65 Kč |
| 3 000 | 1,03814 Kč | 3 114,42 Kč |
| 5 000 | 0,98296 Kč | 4 914,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

