
476KXM025M | |
|---|---|
DigiKey Part Number | 476KXM025M-ND |
Manufacturer | |
Manufacturer Product Number | 476KXM025M |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4.9383Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 4.9383Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E470MP20511EF2U | Chinsan (Elite) | 442 | 4191-EJ1E470MP20511EF2UCT-ND | 2,52000 Kč | Parametric Equivalent |
| RJA470M1EBK-0511S | Surge | 990 | 4403-RJA470M1EBK-0511S-ND | 4,20000 Kč | Parametric Equivalent |
| RXK470M1EBK-0511S | Surge | 1 000 | 4403-RXK470M1EBK-0511S-ND | 4,62000 Kč | Parametric Equivalent |
| RXW470M1EBK-0511S | Surge | 916 | 4403-RXW470M1EBK-0511S-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,41674 Kč | 1 416,74 Kč |
| 3 000 | 1,21921 Kč | 3 657,63 Kč |
| 5 000 | 1,14515 Kč | 5 725,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

