47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1E470MP20511EF2U

DigiKey Part Number
4191-EJ1E470MP20511EF2UCT-ND - Cut Tape (CT)
4191-EJ1E470MP20511EF2UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1E470MP20511EF2U
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476KXM025MCORNELL DUBILIER KNOWLES24 771476KXM025M-ND5,46000 KčParametric Equivalent
860080472002Würth Elektronik5 185732-9018-1-ND2,73000 KčParametric Equivalent
860160472007Würth Elektronik2 237732-9507-1-ND3,57000 KčParametric Equivalent
RJA470M1EBK-0511SSurge9904403-RJA470M1EBK-0511S-ND4,20000 KčParametric Equivalent
RXK470M1EBK-0511SSurge1 0004403-RXK470M1EBK-0511S-ND4,62000 KčParametric Equivalent
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
501,07500 Kč53,75 Kč
1000,93650 Kč93,65 Kč
5000,69126 Kč345,63 Kč
1 0000,61356 Kč613,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,54868 Kč1 097,36 Kč
4 0000,49471 Kč1 978,84 Kč
6 0000,46738 Kč2 804,28 Kč
10 0000,43688 Kč4 368,80 Kč
14 0000,41896 Kč5 865,44 Kč
20 0000,40161 Kč8 032,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč