47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080472002

DigiKey Part Number
732-9018-1-ND - Cut Tape (CT)
732-9018-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080472002
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080472002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
240 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
350 mOhms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EJ1E470MP20511EF2UChinsan (Elite)4424191-EJ1E470MP20511EF2UCT-ND2,52000 KčParametric Equivalent
RJA470M1EBK-0511SSurge9904403-RJA470M1EBK-0511S-ND4,20000 KčParametric Equivalent
RXK470M1EBK-0511SSurge1 0004403-RXK470M1EBK-0511S-ND4,62000 KčParametric Equivalent
RXW470M1EBK-0511SSurge9164403-RXW470M1EBK-0511S-ND4,62000 KčParametric Equivalent
In-Stock: 5 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
502,26780 Kč113,39 Kč
1001,97380 Kč197,38 Kč
2501,74284 Kč435,71 Kč
5001,51186 Kč755,93 Kč
1 0001,44886 Kč1 448,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,44886 Kč2 897,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč