Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK101M2P---2230S | |
|---|---|
DigiKey Part Number | 4403-LSK101M2P---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSK101M2P---2230S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 602 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXG100MEFC22X30 | Rubycon | 0 | 420VXG100MEFC22X30-ND | 41,55820 Kč | Parametric Equivalent |
| 420VXG100MEFCSN22X30 | Rubycon | 0 | 420VXG100MEFCSN22X30-ND | 40,71510 Kč | Parametric Equivalent |
| 420VXS100MEFC22X30 | Rubycon | 0 | 420VXS100MEFC22X30-ND | 122,51285 Kč | Parametric Equivalent |
| 450VXG100MEFC22X30 | Rubycon | 0 | 450VXG100MEFC22X30-ND | 45,79245 Kč | Parametric Equivalent |
| 450VXG100MEFCSN22X30 | Rubycon | 0 | 450VXG100MEFCSN22X30-ND | 45,85860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,74898 Kč | 28 574,08 Kč |
| Unit Price without VAT: | 31,74898 Kč |
|---|---|
| Unit Price with VAT: | 38,41627 Kč |







