450VXG100MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 45,79245 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 138
Unit Price: 133,97000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 50,99594 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 138
Unit Price: 104,57000 Kč
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXG100MEFCSN22X30

DigiKey Part Number
450VXG100MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
450VXG100MEFCSN22X30
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXG100MEFCSN22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.232 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXG100MEFC22X30Rubycon0450VXG100MEFC22X30-ND45,79245 KčParametric Equivalent
B43644A5107M000TDK138B43644A5107M000-ND133,97000 KčParametric Equivalent
B43644A5107M067TDK0495-B43644A5107M067-ND50,99594 KčParametric Equivalent
LGX2W101MELZ30Nichicon138493-7986-ND104,57000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20045,85860 Kč9 171,72 Kč
Manufacturers Standard Package
Unit Price without VAT:45,85860 Kč
Unit Price with VAT:55,48891 Kč