
B43644A5107M000 | |
|---|---|
DigiKey Part Number | B43644A5107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644A5107M000 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 970mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 970mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 93,63000 Kč | 936,30 Kč |
| 50 | 76,99120 Kč | 3 849,56 Kč |
| 160 | 68,70938 Kč | 10 993,50 Kč |
| 640 | 61,68097 Kč | 39 475,82 Kč |
| 1 120 | 61,37584 Kč | 68 740,94 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

