



LGX2W101MELZ30 | |
|---|---|
DigiKey Part Number | 493-7986-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W101MELZ30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W101MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5107M000 | TDK | 138 | B43644A5107M000-ND | 20,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 71,75000 Kč | 717,50 Kč |
| 50 | 58,16860 Kč | 2 908,43 Kč |
| 250 | 49,31424 Kč | 12 328,56 Kč |
| 500 | 46,52904 Kč | 23 264,52 Kč |
| 1 000 | 44,21612 Kč | 44 216,12 Kč |
| 2 500 | 41,75024 Kč | 104 375,60 Kč |
| 5 000 | 40,24947 Kč | 201 247,35 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

