Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420VXS100MEFC22X30 | |
|---|---|
DigiKey Part Number | 420VXS100MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420VXS100MEFC22X30 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXS100MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXG100MEFC22X30 | Rubycon | 0 | 420VXG100MEFC22X30-ND | 41,55820 Kč | Parametric Equivalent |
| 420VXG100MEFCSN22X30 | Rubycon | 0 | 420VXG100MEFCSN22X30-ND | 40,71510 Kč | Parametric Equivalent |
| 450VXG100MEFC22X30 | Rubycon | 0 | 450VXG100MEFC22X30-ND | 45,79245 Kč | Parametric Equivalent |
| 450VXG100MEFCSN22X30 | Rubycon | 0 | 450VXG100MEFCSN22X30-ND | 45,85860 Kč | Parametric Equivalent |
| B43644A5107M000 | TDK | 138 | B43644A5107M000-ND | 133,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 122,51285 Kč | 24 502,57 Kč |
| Unit Price without VAT: | 122,51285 Kč |
|---|---|
| Unit Price with VAT: | 148,24055 Kč |







