
KS100DU-2400400 | |
|---|---|
DigiKey Part Number | 4797-KS100DU-2400400-ND |
Manufacturer | |
Manufacturer Product Number | KS100DU-2400400 |
Description | AC/DC ADAPTER 24V 96W LPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 96 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.02" L x 2.36" W x 1.50" H (153.0mm x 60.0mm x 38.0mm) | |
Standard Number | 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,57000 Kč | 512,57 Kč |
| 5 | 471,26800 Kč | 2 356,34 Kč |
| 10 | 454,53300 Kč | 4 545,33 Kč |
| 25 | 433,35200 Kč | 10 833,80 Kč |
| 80 | 407,86738 Kč | 32 629,39 Kč |
| 160 | 393,40081 Kč | 62 944,13 Kč |
| 320 | 379,44731 Kč | 121 423,14 Kč |
| 560 | 368,54377 Kč | 206 384,51 Kč |
| Unit Price without VAT: | 512,57000 Kč |
|---|---|
| Unit Price with VAT: | 620,20970 Kč |







