New at DigiKey
CU120MC7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU120MC7B

DigiKey Part Number
4797-CU120MC7B-ND
Manufacturer
Manufacturer Product Number
CU120MC7B
Description
CORD 18AWG NEMA 1-15P - C7 3.94'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.90' (1.20m) Power Cord Black NEMA 1-15P To IEC 320-C7 NISPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Supirit Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
NISPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.90' (1.20m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1051,42500 Kč514,25 Kč
2548,20440 Kč1 205,11 Kč
6045,31367 Kč2 718,82 Kč
12043,15075 Kč5 178,09 Kč
30040,44757 Kč12 134,27 Kč
54038,80450 Kč20 954,43 Kč
1 02037,10248 Kč37 844,53 Kč
2 52034,81027 Kč87 721,88 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč