
ZF120A-2404000 | |
---|---|
DigiKey Part Number | 4797-ZF120A-2404000-ND |
Manufacturer | |
Manufacturer Product Number | ZF120A-2404000 |
Description | AC/DC ADAPTER 24V 96W CLASS 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 96 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 6.02" L x 2.36" W x 1.50" H (153.0mm x 60.0mm x 38.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 1310 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 526,17000 Kč | 526,17 Kč |
5 | 483,75600 Kč | 2 418,78 Kč |
10 | 466,61300 Kč | 4 666,13 Kč |
25 | 444,86200 Kč | 11 121,55 Kč |
50 | 429,08560 Kč | 21 454,28 Kč |
100 | 413,86500 Kč | 41 386,50 Kč |
250 | 394,57184 Kč | 98 642,96 Kč |
500 | 380,57826 Kč | 190 289,13 Kč |
Unit Price without VAT: | 526,17000 Kč |
---|---|
Unit Price with VAT: | 636,66570 Kč |