12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF120A-1203000

DigiKey Part Number
4797-ZF120A-1203000-ND
Manufacturer
Manufacturer Product Number
ZF120A-1203000
Description
AC/DC WM ADAPTER 12V 36W CLASS 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Supirit Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
90mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.85" W x 1.22" H (77.0mm x 47.0mm x 31.0mm)
Approval Agency
cULus, FCC
Standard Number
1310
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1238,33000 Kč238,33 Kč
5219,09400 Kč1 095,47 Kč
10211,34500 Kč2 113,45 Kč
25201,48840 Kč5 037,21 Kč
50194,34060 Kč9 717,03 Kč
100187,44700 Kč18 744,70 Kč
250178,70724 Kč44 676,81 Kč
500172,36922 Kč86 184,61 Kč
Manufacturers Standard Package
Unit Price without VAT:238,33000 Kč
Unit Price with VAT:288,37930 Kč