Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

JWMW11RA2A/CUL-WL

DigiKey Part Number
360-JWMW11RA2A/CUL-WL-ND
Manufacturer
Manufacturer Product Number
JWMW11RA2A/CUL-WL
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 25.00mm x 15.40mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
10242,50600 Kč2 425,06 Kč
25228,66000 Kč5 716,50 Kč
50218,69840 Kč10 934,92 Kč
100209,15270 Kč20 915,27 Kč
250197,14436 Kč49 286,09 Kč
500188,50240 Kč94 251,20 Kč
1 000180,22205 Kč180 222,05 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč