


JWM11RA1A/UCV-WL | |
|---|---|
DigiKey Part Number | 360-JWM11RA1A/UCV-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWM11RA1A/UCV-WL |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Wire Leads |
Packaging Box | Ingress Protection Dust Proof |
Part Status Active | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 70°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,24000 Kč | 354,24 Kč |
| 10 | 305,62600 Kč | 3 056,26 Kč |
| 25 | 288,16800 Kč | 7 204,20 Kč |
| 50 | 275,60300 Kč | 13 780,15 Kč |
| 100 | 263,56270 Kč | 26 356,27 Kč |
| 250 | 248,41976 Kč | 62 104,94 Kč |
| 500 | 237,51972 Kč | 118 759,86 Kč |
| Unit Price without VAT: | 354,24000 Kč |
|---|---|
| Unit Price with VAT: | 428,63040 Kč |



