Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

JWM11RA2A/UCV-WL

DigiKey Part Number
360-JWM11RA2A/UCV-WL-ND
Manufacturer
Manufacturer Product Number
JWM11RA2A/UCV-WL
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O -
Series
Termination Style
Wire Leads
Packaging
Box
Ingress Protection
Dust Proof
Part Status
Active
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-25°C ~ 70°C
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Mechanical Life
25,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
10242,50600 Kč2 425,06 Kč
25228,66000 Kč5 716,50 Kč
50218,69840 Kč10 934,92 Kč
100209,15270 Kč20 915,27 Kč
250197,14436 Kč49 286,09 Kč
500188,50240 Kč94 251,20 Kč
1 000180,22205 Kč180 222,05 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč