24V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE48S2403N01

DigiKey Part Number
271-SLE48S2403N01-ND
Manufacturer
Manufacturer Product Number
SLE48S2403N01
Description
AC/DC DESKTOP ADAPTER 24V 48W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2A
Power (Watts)
48 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm)
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1518,86000 Kč518,86 Kč
5477,15800 Kč2 385,79 Kč
10460,23400 Kč4 602,34 Kč
25438,78280 Kč10 969,57 Kč
50423,21880 Kč21 160,94 Kč
100408,20740 Kč40 820,74 Kč
250389,17860 Kč97 294,65 Kč
500375,37452 Kč187 687,26 Kč
Manufacturers Standard Package
Unit Price without VAT:518,86000 Kč
Unit Price with VAT:627,82060 Kč