Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 3 Wire Leads
PF80251V1-1000U-G99
PF80251V1-1000U-G99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

PF80251V1-1000U-G99

DigiKey Part Number
259-1863-ND
Manufacturer
Manufacturer Product Number
PF80251V1-1000U-G99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
44.7dB(A)
Power (Watts)
3.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.201 lb (91.17 g)
Current Rating (Amps)
0.310A
Voltage Range
6 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,54000 Kč339,54 Kč
10279,06000 Kč2 790,60 Kč
25256,01000 Kč6 400,25 Kč
50239,37640 Kč11 968,82 Kč
100230,76060 Kč23 076,06 Kč
Manufacturers Standard Package
Unit Price without VAT:339,54000 Kč
Unit Price with VAT:410,84340 Kč