



PF80251V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-1862-ND |
Manufacturer | |
Manufacturer Product Number | PF80251V1-1000U-F99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80251V1-1000U-F99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 44.7dB(A) | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.201 lb (91.17 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 303,40000 Kč | 3 034,00 Kč |
| 25 | 276,45960 Kč | 6 911,49 Kč |
| 50 | 257,24220 Kč | 12 862,11 Kč |
| 100 | 241,30900 Kč | 24 130,90 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |













