Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 104.6 CFM (2.93m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8025-12HHBXE

DigiKey Part Number
1053-OD8025-12HHBXE-ND
Manufacturer
Manufacturer Product Number
OD8025-12HHBXE
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 104.6 CFM (2.93m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
104.6 CFM (2.93m³/min)
Static Pressure
1.600 in H2O (398.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
65.2dB(A)
Power (Watts)
20.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.80A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500289,07946 Kč144 539,73 Kč
Unit Price without VAT:289,07946 Kč
Unit Price with VAT:349,78615 Kč