



OD7015-12HHB01A | |
|---|---|
DigiKey Part Number | 1053-1607-ND |
Manufacturer | |
Manufacturer Product Number | OD7015-12HHB01A |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 41.0 CFM (1.15m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD7015-12HHB01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 44.5dB | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 10 | 312,40800 Kč | 3 124,08 Kč |
| 25 | 284,65720 Kč | 7 116,43 Kč |
| 50 | 264,86040 Kč | 13 243,02 Kč |
| 225 | 248,95227 Kč | 56 014,26 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |




